Part Details for XCKP2145P16 by Telemechanique Sensors
Overview of XCKP2145P16 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKP2145P16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3678
|
Newark | Lmt Switch, Spst-No/Spst-Nc, 10A, 240Vac, Limit Switch Actuator:Adjustable Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:240V, Operating Force Max:10N Rohs Compliant: Yes |Telemecanique Sensors XCKP2145P16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1800 | Buy Now |
DISTI #
5452-XCKP2145P16-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$107.8300 | Buy Now |
DISTI #
996-XCKP2145P16
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 3A XCKP RoHS: Compliant | 0 |
|
$89.2100 / $107.6600 | Order Now |
DISTI #
70008702
|
RS | IP66, IP67 Snap Action Limit Switch, Lever, Plastic, NO/NC, 240V | Telemecanique Sensors XCKP2145P16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$111.9700 | RFQ |
DISTI #
XCKP2145P16
|
TME | Limit switch, NO + NC, 10A, max.240VAC, max.250VDC, M16 x 1,5 Min Qty: 1 | 69 |
|
$28.7300 / $33.1500 | Buy Now |