Part Details for XCKP21H2P16 by Telemechanique Sensors
Overview of XCKP21H2P16 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKP21H2P16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCKP21H2P16-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$183.2000 | Buy Now |
DISTI #
996-XCKP21H2P16
|
Mouser Electronics | Limit Switches LMT SWITCH 240VAC 3A PLAST XCKP RoHS: Compliant | 0 |
|
$96.1800 / $116.0700 | Order Now |
DISTI #
75130173
|
RS | LMT SWITCH 240VAC 3A PLAST XCKP | Telemecanique Sensors XCKP21H2P16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$184.1800 | RFQ |
DISTI #
XCKP21H2P16
|
TME | Limit switch, NO + NC, 10A, max.240VAC, max.250VDC, M16 x 1,5 Min Qty: 1 | 5 |
|
$25.1700 / $29.0400 | Buy Now |