Part Details for XCKP2502G11 by Telemechanique Sensors
Overview of XCKP2502G11 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKP2502G11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R2066
|
Newark | Limit Switch, Spst-No/Spst-Nc, 3A/240Vac, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:12N, Contact Current Dc Max:270Marohs Compliant: Yes |Telemecanique Sensors XCKP2502G11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8400 / $76.2900 | Buy Now |
DISTI #
5452-XCKP2502G11-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$104.4100 | Buy Now |
DISTI #
996-XCKP2502G11
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 3A XCKP RoHS: Compliant | 0 |
|
$72.4300 / $82.3200 | Order Now |
DISTI #
71437135
|
RS | Limit switch XCKP, steel roller plunger, 1NC+1NO, slow, Pg11 | Telemecanique Sensors XCKP2502G11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0900 / $82.3200 | RFQ |