Part Details for XCKP2510P16 by Telemechanique Sensors
Overview of XCKP2510P16 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKP2510P16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8568
|
Newark | Limit Sw, Spst-No/Nc, Plunger, 3A, 240V, Limit Switch Actuator:Roller Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:15N, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCKP2510P16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1100 / $83.8900 | Buy Now |
DISTI #
5452-XCKP2510P16-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$91.8500 | Buy Now |
DISTI #
996-XCKP2510P16
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 3A XCKP RoHS: Compliant | 0 |
|
$41.4600 / $58.1800 | Order Now |
DISTI #
75130175
|
RS | LMT SWITCH 240VAC 3A PLAST XCKP | Telemecanique Sensors XCKP2510P16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$80.8100 | RFQ |