There are no models available for this part yet.
Overview of XCKS131 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCKS131 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80C6684
|
Newark | Limit Switch, Spst-No/Spst-Nc, 3A/240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:0.1N-M, Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XCKS131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9900 / $108.3700 | Buy Now | |
DISTI #
5452-XCKS131-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$34.0522 / $49.5300 | Buy Now | |
DISTI #
996-XCKS131
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 3A XCKS RoHS: Compliant | 0 |
|
$33.5400 / $47.0700 | Order Now | |
DISTI #
70378846
|
RS | IP65 Snap Action Limit Switch Lever Plastic NO/NC 240V | Telemecanique Sensors XCKS131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$109.8900 | RFQ | |
DISTI #
XCKS131
|
TME | Limit switch, NO + NC, PG13,5, IP66, No.of mount.holes: 4, 30/60mm Min Qty: 1 | 0 |
|
$49.4300 / $57.0300 | RFQ |