Part Details for XCKS131H29 by Telemechanique Sensors
Overview of XCKS131H29 by Telemechanique Sensors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKS131H29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T2847
|
Newark | Limit Sw, Spst, Roller Lever, 3A, 240V, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:0.5N-M, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCKS131H29 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$117.8300 | Buy Now |
DISTI #
5452-XCKS131H29-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$49.5300 | Buy Now |
DISTI #
996-XCKS131H29
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
$33.5400 / $47.0700 | Order Now |
DISTI #
70226752
|
RS | IP65 Snap Action Limit Switch Lever Plastic NO/NC 240V | Telemecanique Sensors XCKS131H29 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$107.9000 | RFQ |
|
Onlinecomponents.com | LIMIT SWITCH | 0 |
|
$31.0400 / $55.5100 | Buy Now |
DISTI #
XCKS131H29
|
TME | Limit switch, NO + NC, M20, IP66, No.of mount.holes: 4, -25÷70°C Min Qty: 1 | 9 |
|
$49.5300 / $57.1500 | Buy Now |
DISTI #
2663422
|
element14 Asia-Pacific | LIMIT SWITCH, SPST-NO/NC, 3A, 240VAC RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$53.3289 | Buy Now |
DISTI #
2663422
|
Farnell | LIMIT SWITCH, SPST-NO/NC, 3A, 240VAC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 11 |
|
$60.9919 / $63.5342 | Buy Now |