There are no models available for this part yet.
Overview of XCKS139H29 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCKS139H29 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5452-XCKS139H29-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$63.0400 | Buy Now | |
DISTI #
996-XCKS139H29
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 3A XCKS RoHS: Compliant | 0 |
|
$42.6900 / $59.9100 | Order Now | |
DISTI #
70378847
|
RS | IP65 Snap Action Limit Switch, Lever, Plastic, NO/NC, 240V | Telemecanique Sensors XCKS139H29 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$137.6800 | RFQ |