Part Details for XCKS149 by Telemechanique Sensors
Overview of XCKS149 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKS149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCKS149-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$23.1189 / $39.6300 | Buy Now |
DISTI #
996-XCKS149
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 3A XCKS RoHS: Compliant | 1 |
|
$23.1100 / $47.1100 | Buy Now |
DISTI #
70378848
|
RS | IP65 Snap Action Limit Switch, Lever, Plastic, NO/NC, 240V | Telemecanique Sensors XCKS149 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9600 / $59.9600 | RFQ |