Part Details for XCKT2110P16 by Telemechanique Sensors
Overview of XCKT2110P16 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKT2110P16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3681
|
Newark | Limit Sw, Spst, Plunger, 3A, 240V, Limit Switch Actuator:Top Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:15N, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCKT2110P16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.5000 | Buy Now |
DISTI #
5452-XCKT2110P16-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$71.7034 / $100.6400 | Buy Now |
DISTI #
996-XCKT2110P16
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 3A XCKT RoHS: Compliant | 0 |
|
$45.4300 / $63.7500 | Order Now |
DISTI #
70378851
|
RS | IP66, IP67 Snap Action Limit Switch, Plunger, Plastic, NO/NC, 240V | Telemecanique Sensors XCKT2110P16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$57.3800 / $63.7500 | RFQ |
|
Onlinecomponents.com | LIMIT SWITCH XCKT STEEL END PLUNGER 1 NC | 0 |
|
$42.0400 / $67.4200 | Buy Now |
DISTI #
XCKT2110P16
|
TME | Limit switch, pin plunger Ø7mm, NO + NC, 10A, max.250VAC, M16 Min Qty: 1 | 5 |
|
$36.4000 / $42.0000 | Buy Now |