Part Details for XCKT2510N12 by Telemechanique Sensors
Overview of XCKT2510N12 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKT2510N12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6591
|
Newark | Limit Switch 240Vac 10A Plast |Telemecanique Sensors XCKT2510N12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8400 / $76.2900 | Buy Now |
DISTI #
5452-XCKT2510N12-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$67.6200 | Buy Now |
DISTI #
996-XCKT2510N12
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10A PLAST | 0 |
|
$61.9900 / $67.6200 | Order Now |
DISTI #
70008705
|
RS | IP66, IP67 Slow Action Limit Switch, Plunger, Plastic, NO/NC, 240V | Telemecanique Sensors XCKT2510N12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$68.0300 / $75.5900 | RFQ |
|
Onlinecomponents.com | LS 1NO 1NC SL 1/2 NPT METAL END PLUN | 0 |
|
$49.8500 / $87.9300 | Buy Now |