Part Details for XCKU025-1FFVA1156C by AMD Xilinx
Overview of XCKU025-1FFVA1156C by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for XCKU025-1FFVA1156C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8656
|
Newark | Fpga, Kintex Ultrascale, 312 I/O, Fcbga, No. Of Logic Blocks:145440, No. Of Macrocells:318150, Fpga Family:Kintex Ultrascale, Logic Case Style:Fcbga, No. Of Pins:1156Pins, No. Of Speed Grades:1, Total Ram Bits:13005Kbit, No. Of Rohs Compliant: Yes |Amd Xilinx XCKU025-1FFVA1156C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$1,339.8300 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$1,531.2000 / $1,735.3600 | Buy Now | |
DISTI #
2907259
|
element14 Asia-Pacific | FPGA, KINTEX ULTRASCALE, 312 I/O, FCBGA RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$1,380.2583 | Buy Now |
DISTI #
2907259
|
Farnell | FPGA, KINTEX ULTRASCALE, 312 I/O, FCBGA RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 20 |
|
$1,341.2108 | Buy Now |
|
MacroQuest Electronics | FPGA Kintex UltraScale 318150 Cells 20nm 0.95V 1156-Pin FC-BGA Tray | 300 |
|
$894.3800 / $1,175.8600 | Buy Now |
Part Details for XCKU025-1FFVA1156C
XCKU025-1FFVA1156C CAD Models
XCKU025-1FFVA1156C Part Data Attributes
|
XCKU025-1FFVA1156C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU025-1FFVA1156C
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2016-06-03 | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 18180 | |
Number of Inputs | 312 | |
Number of Logic Cells | 318150 | |
Number of Outputs | 312 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 18180 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.42 mm | |
Supply Voltage-Max | 0.979 V | |
Supply Voltage-Min | 0.922 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for XCKU025-1FFVA1156C
This table gives cross-reference parts and alternative options found for XCKU025-1FFVA1156C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU025-1FFVA1156C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCKU025-1FFVA1156I | Field Programmable Gate Array, | AMD Xilinx | XCKU025-1FFVA1156C vs XCKU025-1FFVA1156I |
XCKU025-1FFVA1156E | Field Programmable Gate Array, | AMD Xilinx | XCKU025-1FFVA1156C vs XCKU025-1FFVA1156E |