Part Details for XCKU035-2FBVA676I4613 by AMD
Overview of XCKU035-2FBVA676I4613 by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKU035-2FBVA676I4613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCKU035-2FBVA676I4613
|
Avnet Asia | FPGA KU035 Family 444343 Logic Units 444343 Cells 661MHz 20nm Technology 0.95V 676-Pin FCBGA Tray (Alt: XCKU035-2FBVA676I4613) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XCKU035-2FBVA676I4613
XCKU035-2FBVA676I4613 CAD Models
XCKU035-2FBVA676I4613 Part Data Attributes:
|
XCKU035-2FBVA676I4613
AMD
Buy Now
|
Compare Parts:
XCKU035-2FBVA676I4613
AMD
|
Samacsys Manufacturer | AMD |