Part Details for XCKU040-2FBVA900E by AMD
Overview of XCKU040-2FBVA900E by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKU040-2FBVA900E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2229
|
Newark | Fpga, Kintex Ultrascale, 468 I/O, Fcbga, No. Of Logic Blocks:242400, No. Of Macrocells:530250, Fpga Family:Kintex Ultrascale, Logic Case Style:Fcbga, No. Of Pins:900Pins, No. Of Speed Grades:-2, Total Ram Bits:21100Kbit, No. Of Rohs Compliant: Yes |Amd XCKU040-2FBVA900E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2,702.2600 | Buy Now |
DISTI #
XCKU040-2FBVA900E-ND
|
DigiKey | IC FPGA 468 I/O 900FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,746.2500 | Buy Now |
DISTI #
XCKU040-2FBVA900E
|
Avnet Americas | XLXXCKU040-2FBVA900E KINTEX ULTRASCALE - Trays (Alt: XCKU040-2FBVA900E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2,779.2050 | Buy Now |
DISTI #
217-CKU040-2FBVA900E
|
Mouser Electronics | FPGA - Field Programmable Gate Array XCKU040-2FBVA900E RoHS: Compliant | 2 |
|
$2,702.0000 | Buy Now |
DISTI #
XCKU040-2FBVA900E
|
Avnet Asia | XLXXCKU040-2FBVA900E KINTEX ULTRASCALE (Alt: XCKU040-2FBVA900E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$2,584.7058 / $3,138.5715 | Buy Now |
Part Details for XCKU040-2FBVA900E
XCKU040-2FBVA900E CAD Models
XCKU040-2FBVA900E Part Data Attributes
|
XCKU040-2FBVA900E
AMD
Buy Now
Datasheet
|
Compare Parts:
XCKU040-2FBVA900E
AMD
Field Programmable Gate Array, 1920 CLBs, 530250-Cell, PBGA900,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B900 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 1920 | |
Number of Inputs | 520 | |
Number of Logic Cells | 530250 | |
Number of Outputs | 520 | |
Number of Terminals | 900 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 1920 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA900,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 0.979 V | |
Supply Voltage-Min | 0.922 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 31 mm |