Part Details for XCKU060-3FFVA1517E by AMD
Overview of XCKU060-3FFVA1517E by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKU060-3FFVA1517E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCKU060-3FFVA1517E-ND
|
DigiKey | IC FPGA 624 I/O 1517FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,287.5000 | Buy Now |
DISTI #
217-KU060-3FFVA1517E
|
Mouser Electronics | FPGA - Field Programmable Gate Array XCKU060-3FFVA1517E RoHS: Compliant | 0 |
|
$6,186.2000 | Order Now |
Part Details for XCKU060-3FFVA1517E
XCKU060-3FFVA1517E CAD Models
XCKU060-3FFVA1517E Part Data Attributes
|
XCKU060-3FFVA1517E
AMD
Buy Now
Datasheet
|
Compare Parts:
XCKU060-3FFVA1517E
AMD
Field Programmable Gate Array, 2760 CLBs, 725550-Cell, PBGA1517,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 2760 | |
Number of Inputs | 624 | |
Number of Logic Cells | 725550 | |
Number of Outputs | 624 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 2760 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.51 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm |