There are no models available for this part yet.
Overview of XCKU095-2FFVB1760I by AMD Xilinx
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for XCKU095-2FFVB1760I by AMD Xilinx
Part Data Attributes for XCKU095-2FFVB1760I by AMD Xilinx
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
XILINX INC
|
Package Description
|
BGA, BGA1760,42X42,40
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.7.B
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PBGA-B1760
|
JESD-609 Code
|
e1
|
Length
|
42.5 mm
|
Moisture Sensitivity Level
|
4
|
Number of CLBs
|
67200
|
Number of Inputs
|
702
|
Number of Logic Cells
|
1176000
|
Number of Outputs
|
702
|
Number of Terminals
|
1760
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
67200 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA1760,42X42,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
245
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.71 mm
|
Supply Voltage-Max
|
0.979 V
|
Supply Voltage-Min
|
0.922 V
|
Supply Voltage-Nom
|
0.95 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
42.5 mm
|
Alternate Parts for XCKU095-2FFVB1760I
This table gives cross-reference parts and alternative options found for XCKU095-2FFVB1760I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU095-2FFVB1760I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCKU095-2FFVB1760E | Field Programmable Gate Array, 940800-Cell, CMOS, PBGA1760, | AMD Xilinx | XCKU095-2FFVB1760I vs XCKU095-2FFVB1760E |