Part Details for XCKU15P-L1FFVA1156I by AMD
Overview of XCKU15P-L1FFVA1156I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKU15P-L1FFVA1156I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCKU15P-L1FFVA1156I-ND
|
DigiKey | IC FPGA 516 I/O 1156FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6,917.5000 | Buy Now |
DISTI #
XCKU15P-L1FFVA1156
|
Avnet Americas | Kintex UltraScale FPGA 1143450 System Logic Cells 1045440 Registers 34.6Mb RAM 516 I/O Surface Mount 1156-Pin FPBGA Tray - Trays (Alt: XCKU15P-L1FFVA1156) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$7,000.5100 | Buy Now |
DISTI #
217-U15P-L1FFVA1156I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XCKU15P-L1FFVA1156I RoHS: Compliant | 0 |
|
$6,806.0500 | Order Now |
Part Details for XCKU15P-L1FFVA1156I
XCKU15P-L1FFVA1156I CAD Models
XCKU15P-L1FFVA1156I Part Data Attributes
|
XCKU15P-L1FFVA1156I
AMD
Buy Now
Datasheet
|
Compare Parts:
XCKU15P-L1FFVA1156I
AMD
Field Programmable Gate Array, 1143450-Cell, PBGA1156,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | AMD | |
Additional Feature | IT ALSO OPERATES AT 0.85 V | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 65340 | |
Number of Inputs | 668 | |
Number of Logic Cells | 1143450 | |
Number of Outputs | 668 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 65340 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.51 mm | |
Supply Voltage-Max | 0.742 V | |
Supply Voltage-Min | 0.698 V | |
Supply Voltage-Nom | 0.72 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |