XCKU3P-1FFVB676I
Description: Field Programmable Gate Array, 355950-Cell, PBGA676,

Overview of XCKU3P-1FFVB676I by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XCKU3P-1FFVB676I by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # 17AH9511
Newark Fpga, Kintex Ultrascale+, Fcbga-676, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amd XCKU3P-1FFVB676I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1,865.9200
$1,865.9200 Buy Now
DISTI # XCKU3P-1FFVB676I-ND
DigiKey IC FPGA 280 I/O 676FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray 3
In Stock
  • 1 $1,896.2500
$1,896.2500 Buy Now
DISTI # XCKU3P-1FFVB676I
Avnet Americas XLXXCKU3P-1FFVB676I KINTEX ULTRASCALE - Trays (Alt: XCKU3P-1FFVB676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 1 $1,919.0050
$1,919.0050 Buy Now
DISTI # 217-XCKU3P-1FFVB676I
Mouser Electronics FPGA - Field Programmable Gate Array XCKU3P-1FFVB676I RoHS: Compliant 3
  • 1 $1,865.9100
$1,865.9100 Buy Now
DISTI # XCKU3P-1FFVB676I
Avnet Asia XLXXCKU3P-1FFVB676I KINTEX ULTRASCALE (Alt: XCKU3P-1FFVB676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days 5
  • 1 $1,518.5186
  • 2 $1,517.0000
$1,517.0000 / $1,518.5186 Buy Now

CAD Models for XCKU3P-1FFVB676I by AMD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XCKU3P-1FFVB676I by AMD

XCKU3P-1FFVB676I
AMD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
AMD
JESD-30 Code
S-PBGA-B676
JESD-609 Code
e1
Length
27 mm
Moisture Sensitivity Level
4
Number of CLBs
20340
Number of Inputs
304
Number of Logic Cells
355950
Number of Outputs
304
Number of Terminals
676
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
20340 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA676,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.52 mm
Supply Voltage-Max
0.876 V
Supply Voltage-Min
0.825 V
Supply Voltage-Nom
0.85 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
Want to compare parts?
  1. XCKU3P-1FFVB676I
    AMD
    Field Programmable Gate Array, 355950-Cell, PBGA676,
    VS

Related Parts for XCKU3P-1FFVB676I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCKU3P-1FFVB676I by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCKU3P-1FFVB676I by AMD

Select Manufacturer
Which Manufacturer of XCKU3P-1FFVB676I would you like to use for your alert(s)?
  • Please alert me when XCKU3P-1FFVB676I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCKU3P-1FFVB676I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCKU3P-1FFVB676I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCKU3P-1FFVB676I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCKU3P-1FFVB676I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCKU3P-1FFVB676I by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: