Part Details for XCKU3P-L1SFVB784I by AMD
Overview of XCKU3P-L1SFVB784I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKU3P-L1SFVB784I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCKU3P-L1SFVB784I-ND
|
DigiKey | IC FPGA 256 I/O 784FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,985.0000 | Buy Now |
DISTI #
217-CKU3P-L1SFVB784I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XCKU3P-L1SFVB784I RoHS: Compliant | 0 |
|
$1,953.0100 | Order Now |
DISTI #
XCKU3P-L1SFVB784I
|
Avnet Asia | FPGA Virtex UltraScale Family 355950 Cells 20nm Technology 0.95V/1V 784-Pin (Alt: XCKU3P-L1SFVB784I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XCKU3P-L1SFVB784I
XCKU3P-L1SFVB784I CAD Models
XCKU3P-L1SFVB784I Part Data Attributes:
|
XCKU3P-L1SFVB784I
AMD
Buy Now
|
Compare Parts:
XCKU3P-L1SFVB784I
AMD
|
Samacsys Manufacturer | AMD |