-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 599550-Cell, PBGA900,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCKU9P-2FFVE900E-ND
|
DigiKey | IC FPGA 304 I/O 900FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,678.7500 | Buy Now |
DISTI #
XCKU9P-2FFVE900E
|
Avnet Americas | FPGA Virtex UltraScale Family 599550 Cells 20nm Technology 0.95V/1V 900-Pin - Trays (Alt: XCKU9P-2FFVE900E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3,487.4550 / $3,722.8950 | Buy Now |
DISTI #
217-XCKU9P-2FFVE900E
|
Mouser Electronics | FPGA - Field Programmable Gate Array XCKU9P-2FFVE900E RoHS: Compliant | 0 |
|
$3,619.4800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCKU9P-2FFVE900E
AMD
Buy Now
Datasheet
|
Compare Parts:
XCKU9P-2FFVE900E
AMD
Field Programmable Gate Array, 599550-Cell, PBGA900,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B900 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 34260 | |
Number of Inputs | 304 | |
Number of Logic Cells | 599550 | |
Number of Outputs | 304 | |
Number of Terminals | 900 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 34260 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA900,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.42 mm | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 31 mm |