Part Details for XCKVR54D1H29 by Telemechanique Sensors
Overview of XCKVR54D1H29 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKVR54D1H29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8533
|
Newark | Xckvr Limit Switch + Options |Telemecanique Sensors XCKVR54D1H29 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-XCKVR54D1H29-ND
|
DigiKey | SWITCH LIMIT 4PST-NC 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$391.6400 | Buy Now |
DISTI #
996-XCKVR54D1H29
|
Mouser Electronics | Limit Switches XCKVR LIMIT SWITCH + OPTIONS RoHS: Compliant | 8 |
|
$316.2900 / $316.3000 | Buy Now |
DISTI #
71437242
|
RS | Limit switch XCKVR, stay put crossed rods lever 6mm, 2x(2 NC), slow, M20 | Telemecanique Sensors XCKVR54D1H29 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$322.6300 | Buy Now |
DISTI #
XCKVR54D1H29
|
TME | Limit switch, NC x4, M20, IP66, -25÷70°C, Mat: plastic Min Qty: 1 | 9 |
|
$116.7800 / $134.6100 | Buy Now |