Part Details for XCL101C331BR-G by Torex Semiconductor LTD
Overview of XCL101C331BR-G by Torex Semiconductor LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XCL101C331BR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-1208-1-ND
|
DigiKey | DC DC CONVERTER 3.3V 0.33W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.1489 / $2.6100 | Buy Now |
DISTI #
865-XCL101C331BR-G
|
Mouser Electronics | Switching Voltage Regulators RECOMMENDED ALT 865-XCL101C331ER-G RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XCL101C331BR-G
|
TME | IC: PMIC, DC/DC converter, Uin: 0.7÷5.5VDC, Uout: 3.3VDC, 0.08A Min Qty: 1 | 0 |
|
$1.8500 / $2.7300 | RFQ |
DISTI #
XCL101C331BR-G
|
Avnet Silica | Conv DC-DC Single Step Down 0.9V to 5.5V 8-Pin CL-2025 T/R (Alt: XCL101C331BR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XCL101C331BR-G
XCL101C331BR-G CAD Models
XCL101C331BR-G Part Data Attributes:
|
XCL101C331BR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL101C331BR-G
Torex Semiconductor LTD
Switching Regulator, Voltage-mode, 0.1A, 1200kHz Switching Freq-Max, PDSO6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SON, SOLCC6,.08,22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-N6 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.08,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |