Part Details for XCL101C336BR-G by Torex Semiconductor LTD
Overview of XCL101C336BR-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCL101C336BR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCL101C336BR-G
|
TME | IC: PMIC, DC/DC converter, Uin: 0.7÷5.5VDC, Uout: 3.3VDC, 0.08A Min Qty: 1 | 0 |
|
$1.8700 / $2.7300 | RFQ |
DISTI #
XCL101C336BR-G
|
Avnet Silica | (Alt: XCL101C336BR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |