Part Details for XCL101C381ER-G by Torex Semiconductor LTD
Overview of XCL101C381ER-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XCL101C381ER-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCL101C381ER-G-ND
|
DigiKey | 100MA INDUCTOR BUILT-IN STEP-UP Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1489 / $1.1931 | Buy Now |
DISTI #
XCL101C381ER-G
|
Avnet Americas | Conv DC to DC Single Step Up 0.9V to 5.5V 8-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL101C381ER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4490 | Buy Now |
DISTI #
XCL101C381ER-G
|
Avnet Americas | Conv DC to DC Single Step Up 0.9V to 5.5V 8-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL101C381ER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4490 | Buy Now |
DISTI #
XCL101C381ER-G
|
TME | IC: PMIC, DC/DC converter, Uin: 0.7÷5.5VDC, Uout: 3.8VDC, 0.08A Min Qty: 1 | 0 |
|
$1.8500 / $2.7300 | RFQ |
DISTI #
XCL101C381ER-G
|
Avnet Silica | (Alt: XCL101C381ER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for XCL101C381ER-G
XCL101C381ER-G CAD Models
XCL101C381ER-G Part Data Attributes:
|
XCL101C381ER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL101C381ER-G
Torex Semiconductor LTD
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-XQCC-N8 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 3.876 V | |
Output Voltage-Min | 3.724 V | |
Output Voltage-Nom | 3.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.04 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1200 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |