Datasheets
XCL103D263CR-G by: Torex Semiconductor LTD

Switching Regulator,

Part Details for XCL103D263CR-G by Torex Semiconductor LTD

Overview of XCL103D263CR-G by Torex Semiconductor LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for XCL103D263CR-G

Part # Distributor Description Stock Price Buy
DISTI # XCL103D263CR-G-ND
DigiKey INDUCTOR BUILT-IN STEP-UP MICRO Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.2271
  • 6,000 $1.1817
$1.1817 / $1.2271 Buy Now
DISTI # XCL103D263CR-G
Avnet Americas DC/DC Converter Synchronous Step-Up Single 2.6V 350mA 2.2V to 5.5V 8-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL103D263CR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 3,000 $1.4310
$1.4310 Buy Now
DISTI # XCL103D263CR-G
Avnet Americas DC/DC Converter Synchronous Step-Up Single 2.6V 350mA 2.2V to 5.5V 8-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL103D263CR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 3,000 $1.4310
$1.4310 Buy Now
DISTI # XCL103D263CR-G
Avnet Americas DC/DC Converter Synchronous Step-Up Single 2.6V 350mA 2.2V to 5.5V 8-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL103D263CR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 3,000 $1.4310
$1.4310 Buy Now

Part Details for XCL103D263CR-G

XCL103D263CR-G CAD Models

XCL103D263CR-G Part Data Attributes

XCL103D263CR-G Torex Semiconductor LTD
Buy Now Datasheet
Compare Parts:
XCL103D263CR-G Torex Semiconductor LTD Switching Regulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer Torex
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 6 V
Input Voltage-Min 0.65 V
Input Voltage-Nom 1.5 V
JESD-30 Code R-XQCC-N8
Length 2.5 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.3 A
Output Voltage-Max 2.652 V
Output Voltage-Min 2.548 V
Output Voltage-Nom 2.6 V
Package Body Material UNSPECIFIED
Package Code HQCCN
Package Equivalence Code LCC8(UNSPEC)
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.04 mm
Supply Current-Max (Isup) 3 mA
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 3600 kHz
Terminal Form NO LEAD
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2 mm

Alternate Parts for XCL103D263CR-G

This table gives cross-reference parts and alternative options found for XCL103D263CR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL103D263CR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XCL103E263CR-G Switching Regulator, Torex Semiconductor LTD XCL103D263CR-G vs XCL103E263CR-G
Part Number Description Manufacturer Compare
XCL103E263CR-G Switching Regulator, Torex Semiconductor LTD XCL103D263CR-G vs XCL103E263CR-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCL103D263CR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCL103D263CR-G by Torex Semiconductor LTD

  • Please alert me when XCL103D263CR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XCL103D263CR-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCL103D263CR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XCL103D263CR-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCL103D263CR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCL103D263CR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: