-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XCL103D313CR-GCT-ND
|
DigiKey | INDUCTOR BUILT-IN STEP-UP MICRO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90 In Stock |
|
$1.1817 / $2.6800 | Buy Now |
DISTI #
XCL103D313CR-G
|
Avnet Americas | Inductor Built-in Step-up “micro DC/DC” Converter (micro DC/DC) - Tape and Reel (Alt: XCL103D313CR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4310 | Buy Now |
DISTI #
XCL103D313CR-G
|
Avnet Americas | Inductor Built-in Step-up “micro DC/DC” Converter (micro DC/DC) - Tape and Reel (Alt: XCL103D313CR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4310 | Buy Now |
DISTI #
XCL103D313CR-G
|
TME | IC: PMIC, DC/DC converter, Uin: 0.65÷6VDC, Uout: 3.1VDC, CL2025 Min Qty: 1 | 0 |
|
$1.3900 / $2.0900 | RFQ |
DISTI #
XCL103D313CR-G
|
Avnet Americas | Inductor Built-in Step-up “micro DC/DC” Converter (micro DC/DC) - Tape and Reel (Alt: XCL103D313CR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4310 | Buy Now |
DISTI #
XCL103D313CR-G
|
Avnet Silica | Inductor Built-in Step-up micro DC/DC Converter (micro DC/DC) (Alt: XCL103D313CR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCL103D313CR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL103D313CR-G
Torex Semiconductor LTD
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 0.65 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-XQCC-N8 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Output Voltage-Max | 3.162 V | |
Output Voltage-Min | 3.038 V | |
Output Voltage-Nom | 3.1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.04 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3600 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |