Part Details for XCL103E553CR-G by Torex Semiconductor LTD
Overview of XCL103E553CR-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XCL103E553CR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0319
|
Newark | Dc/Dc Conv, 5.5V, 3Mhz, 85Deg C Rohs Compliant: Yes |Torex XCL103E553CR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1012 |
|
$1.3700 / $2.7900 | Buy Now |
DISTI #
893-XCL103E553CR-GCT-ND
|
DigiKey | INDUCTOR BUILT-IN STEP-UP MICRO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
79 In Stock |
|
$1.1817 / $2.6800 | Buy Now |
DISTI #
XCL103E553CR-G
|
Avnet Americas | Inductor Built-in Step-Up Micro DC/DC Converter 0.9V to 6V Input Voltage 5.5V Output Voltage 500mA Output Current 3MHz Frequency PWM/PFM Manual Control Method Surface Mount 8-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL103E553CR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4310 | Buy Now |
DISTI #
XCL103E553CR-G
|
Avnet Americas | Inductor Built-in Step-Up Micro DC/DC Converter 0.9V to 6V Input Voltage 5.5V Output Voltage 500mA Output Current 3MHz Frequency PWM/PFM Manual Control Method Surface Mount 8-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL103E553CR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4310 | Buy Now |
DISTI #
XCL103E553CR-G
|
TME | IC: PMIC, DC/DC converter, Uin: 0.65÷6VDC, Uout: 5.5VDC, CL2025 Min Qty: 1 | 0 |
|
$1.3900 / $2.0900 | RFQ |
DISTI #
XCL103E553CR-G
|
Avnet Americas | Inductor Built-in Step-Up Micro DC/DC Converter 0.9V to 6V Input Voltage 5.5V Output Voltage 500mA Output Current 3MHz Frequency PWM/PFM Manual Control Method Surface Mount 8-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL103E553CR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4310 | Buy Now |
DISTI #
XCL103E553CR-G
|
Avnet Silica | Inductor Built-in Step-Up Micro DC/DC Converter 0.9V to 6V Input Voltage 5.5V Output Voltage 500mA Output Current 3MHz Frequency PWM/PFM Manual Control Method Surface Mount 8-Pin CL-2025-02 T/R (Alt: XCL103E553CR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3535896
|
element14 Asia-Pacific | DC/DC CONV, 5.5V, 3MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1012 |
|
$1.2195 / $2.5713 | Buy Now |
DISTI #
3535896RL
|
element14 Asia-Pacific | DC/DC CONV, 5.5V, 3MHZ, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1012 |
|
$1.2195 / $1.8660 | Buy Now |
DISTI #
3535896RL
|
Farnell | DC/DC CONV, 5.5V, 3MHZ, 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 1012 |
|
$1.3170 / $1.6807 | Buy Now |
Part Details for XCL103E553CR-G
XCL103E553CR-G CAD Models
XCL103E553CR-G Part Data Attributes
|
XCL103E553CR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL103E553CR-G
Torex Semiconductor LTD
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 0.65 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-XQCC-N8 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Output Voltage-Max | 5.61 V | |
Output Voltage-Min | 5.39 V | |
Output Voltage-Nom | 5.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.04 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3600 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for XCL103E553CR-G
This table gives cross-reference parts and alternative options found for XCL103E553CR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL103E553CR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL103D553CR-G | Switching Regulator, | Torex Semiconductor LTD | XCL103E553CR-G vs XCL103D553CR-G |