Part Details for XCL201B121ER-G by Torex Semiconductor LTD
Overview of XCL201B121ER-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for XCL201B121ER-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0320
|
Newark | Dc-Dc Converter, 1.2V, 0.4A Rohs Compliant: Yes |Torex XCL201B121ER-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2100 |
|
$1.3700 / $2.7900 | Buy Now |
DISTI #
893-XCL201B121ER-GCT-ND
|
DigiKey | DC DC CONVERTER 1.2V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$1.1791 / $2.6800 | Buy Now |
DISTI #
XCL201B121ER-G
|
Avnet Americas | DC/DC Converter Synchronous Step-Down Single 1.2V 400mA 2V to 6V 8-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL201B121ER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
865-XCL201B121ER-G
|
Mouser Electronics | Switching Voltage Regulators 400mA Inductor micro DCDC Converter RoHS: Compliant | 0 |
|
$2.4100 / $2.8600 | Order Now |
DISTI #
XCL201B121ER-G
|
Avnet Silica | DC/DC Converter Synchronous Step-Down Single 1.2V 400mA 2V to 6V 8-Pin CL-2025-02 T/R (Alt: XCL201B121ER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XCL201B121ER-G
XCL201B121ER-G CAD Models
XCL201B121ER-G Part Data Attributes
|
XCL201B121ER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL201B121ER-G
Torex Semiconductor LTD
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-XQCC-N8 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 1.224 V | |
Output Voltage-Min | 1.176 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8,0.08X0.1(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 1.04 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1380 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | QUAD | |
Width | 2 mm |