Part Details for XCL202B301BR-G by Torex Semiconductor LTD
Overview of XCL202B301BR-G by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCL202B301BR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
865-XCL202B301BR-G
|
Mouser Electronics | Switching Voltage Regulators RECOMMENDED ALT 865-XCL202B301ER-G RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XCL202B301BR-G
|
TME | PMIC, DC/DC converter, Uin: 2÷6VDC, Uout: 3VDC, 0.4A, CL2025, Ch: 1 Min Qty: 1 | 0 |
|
$1.9600 / $2.8000 | RFQ |
DISTI #
XCL202B301BR-G
|
Avnet Silica | Conv DC-DC Single Step Down 2V to 6V 8-Pin CL-2025 T/R (Alt: XCL202B301BR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XCL202B301BR-G
XCL202B301BR-G CAD Models
XCL202B301BR-G Part Data Attributes
|
XCL202B301BR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL202B301BR-G
Torex Semiconductor LTD
Switching Regulator/Controller, Current-mode, 0.4A, 1380kHz Switching Freq-Max, PQCC8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | QCCN, LCC8(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-XQCC-N8 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 3.06 V | |
Output Voltage-Min | 2.94 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8,0.08X0.1(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.04 mm | |
Supply Current-Max (Isup) | 0.033 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2 mm |
Alternate Parts for XCL202B301BR-G
This table gives cross-reference parts and alternative options found for XCL202B301BR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL202B301BR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL202B301ER-G | Switching Regulator/Controller, | Torex Semiconductor LTD | XCL202B301BR-G vs XCL202B301ER-G |