Part Details for XCL205A2K3CR-G by Torex Semiconductor LTD
Overview of XCL205A2K3CR-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCL205A2K3CR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCL205A2K3CR-G-ND
|
DigiKey | 600MA INDUCTOR BUILT-IN PWM STEP Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1791 / $1.2244 | Buy Now |
DISTI #
XCL205A2K3CR-G
|
Avnet Americas | DC/DC Converter Synchronous Step-Down Single 2.75V 600mA 2V to 6V 8-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL205A2K3CR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6164 | Buy Now |
DISTI #
XCL205A2K3CR-G
|
Avnet Americas | DC/DC Converter Synchronous Step-Down Single 2.75V 600mA 2V to 6V 8-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL205A2K3CR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6164 | Buy Now |
DISTI #
XCL205A2K3CR-G
|
Avnet Americas | DC/DC Converter Synchronous Step-Down Single 2.75V 600mA 2V to 6V 8-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL205A2K3CR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6164 | Buy Now |
Part Details for XCL205A2K3CR-G
XCL205A2K3CR-G CAD Models
XCL205A2K3CR-G Part Data Attributes
|
XCL205A2K3CR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL205A2K3CR-G
Torex Semiconductor LTD
Switching Regulator, 0.6A, 3450kHz Switching Freq-Max, CL-2025-02, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | CL-2025-02, 8 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N8 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Nom | 2.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8,.08,0.1,22 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 1.04 mm | |
Supply Current-Max (Isup) | 0.065 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3450 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | QUAD | |
Width | 2 mm |
Alternate Parts for XCL205A2K3CR-G
This table gives cross-reference parts and alternative options found for XCL205A2K3CR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL205A2K3CR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL205G2K3CR-G | Switching Regulator, 0.6A, 3450kHz Switching Freq-Max, CL-2025-02, 8 PIN | Torex Semiconductor LTD | XCL205A2K3CR-G vs XCL205G2K3CR-G |
XCL205B2K3CR-G | Switching Regulator, 0.6A, 3450kHz Switching Freq-Max, CL-2025-02, 8 PIN | Torex Semiconductor LTD | XCL205A2K3CR-G vs XCL205B2K3CR-G |
XCL205C2K3CR-G | Switching Regulator, 0.6A, 3450kHz Switching Freq-Max, CL-2025-02, 8 PIN | Torex Semiconductor LTD | XCL205A2K3CR-G vs XCL205C2K3CR-G |