Part Details for XCL205C123CR-G by Torex Semiconductor LTD
Overview of XCL205C123CR-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCL205C123CR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0329
|
Newark | Dc/Dc Conv, 1.2V, 0.6A, 3Mhz, 85Deg C Rohs Compliant: Yes |Torex XCL205C123CR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3700 / $2.7900 | Buy Now |
DISTI #
893-XCL205C123CR-GCT-ND
|
DigiKey | DC DC CONVERTER 1.2V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$1.1791 / $2.6800 | Buy Now |
DISTI #
XCL205C123CR-G
|
Avnet Americas | Conv DC to DC Single Step Down 2V to 6V 6-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL205C123CR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6164 | Buy Now |
DISTI #
865-XCL205C123CR-G
|
Mouser Electronics | Switching Voltage Regulators 600mA Inductor micro DCDC Converter RoHS: Compliant | 0 |
|
$1.1800 / $1.2300 | Order Now |
DISTI #
XCL205C123CR-G
|
Avnet Americas | Conv DC to DC Single Step Down 2V to 6V 6-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL205C123CR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6164 | Buy Now |
DISTI #
XCL205C123CR-G
|
TME | IC: PMIC, DC/DC converter, Uin: 2÷6VDC, Uout: 1.2VDC, 0.6A, CL2025 Min Qty: 1 | 0 |
|
$1.8700 / $2.8000 | RFQ |
DISTI #
XCL205C123CR-G
|
Avnet Americas | Conv DC to DC Single Step Down 2V to 6V 6-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL205C123CR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6164 | Buy Now |
DISTI #
XCL205C123CR-G
|
Avnet Silica | Conv DC to DC Single Step Down 2V to 6V 6-Pin CL-2025-02 T/R (Alt: XCL205C123CR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
3535908RL
|
element14 Asia-Pacific | DC/DC CONV, 1.2V, 0.6A, 3MHZ, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.3656 / $1.9163 | Buy Now |
DISTI #
3535908
|
element14 Asia-Pacific | DC/DC CONV, 1.2V, 0.6A, 3MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3656 / $2.4669 | Buy Now |
Part Details for XCL205C123CR-G
XCL205C123CR-G CAD Models
XCL205C123CR-G Part Data Attributes
|
XCL205C123CR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL205C123CR-G
Torex Semiconductor LTD
Switching Regulator, 0.6A, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N8 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.224 V | |
Output Voltage-Min | 1.176 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8,.08,0.1,22 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.04 mm | |
Supply Current-Max (Isup) | 0.065 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3450 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for XCL205C123CR-G
This table gives cross-reference parts and alternative options found for XCL205C123CR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL205C123CR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL205A123CR-G | Switching Regulator, 0.6A, PACKAGE-8 | Torex Semiconductor LTD | XCL205C123CR-G vs XCL205A123CR-G |
XCL205B123CR-G | Switching Regulator, 0.6A, PACKAGE-8 | Torex Semiconductor LTD | XCL205C123CR-G vs XCL205B123CR-G |