There are no models available for this part yet.
Overview of XCL206B133AR-G by Torex Semiconductor LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Price & Stock for XCL206B133AR-G by Torex Semiconductor LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
865-XCL206B133AR-G
|
Mouser Electronics | Switching Voltage Regulators RECOMMENDED ALT 865-XCL206B133CR-G RoHS: Compliant | 0 |
|
Order Now |
CAD Models for XCL206B133AR-G by Torex Semiconductor LTD
Part Data Attributes for XCL206B133AR-G by Torex Semiconductor LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOREX SEMICONDUCTOR LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PFM MODE ALSO AVAILABLE
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XQCC-N8
|
Length
|
2.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.6 A
|
Output Voltage-Max
|
1.326 V
|
Output Voltage-Min
|
1.274 V
|
Output Voltage-Nom
|
1.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HQCCN
|
Package Equivalence Code
|
LCC8,.08,0.1,22
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.04 mm
|
Supply Current-Max (Isup)
|
0.035 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
3450 kHz
|
Terminal Finish
|
NICKEL SILVER GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.55 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
2 mm
|
Alternate Parts for XCL206B133AR-G
This table gives cross-reference parts and alternative options found for XCL206B133AR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL206B133AR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL206A133AR-G | Switching Regulator/Controller | Torex Semiconductor LTD | XCL206B133AR-G vs XCL206A133AR-G |
XCL206A133CR-G | Switching Regulator, 0.6A, 3450kHz Switching Freq-Max, CL-2025-02, 8 PIN | Torex Semiconductor LTD | XCL206B133AR-G vs XCL206A133CR-G |
XCL206B133AR | Switching Regulator/Controller | Torex Semiconductor LTD | XCL206B133AR-G vs XCL206B133AR |
XCL206C133CR-G | Switching Regulator, 0.6A, 3450kHz Switching Freq-Max, CL-2025-02, 8 PIN | Torex Semiconductor LTD | XCL206B133AR-G vs XCL206C133CR-G |
XCL206C133AR | Switching Regulator/Controller | Torex Semiconductor LTD | XCL206B133AR-G vs XCL206C133AR |
XCL206B133CR-G | Switching Regulator, 0.6A, 3450kHz Switching Freq-Max, CL-2025-02, 8 PIN | Torex Semiconductor LTD | XCL206B133AR-G vs XCL206B133CR-G |
XCL206A133AR | Switching Regulator/Controller | Torex Semiconductor LTD | XCL206B133AR-G vs XCL206A133AR |
Related Parts for XCL206B133AR-G
-
MC908LJ12CFBEMicrocontrollers
-
XCL206B253AR-GSwitching Regulator or Controllers
-
ACS723LLCTR-05AB-TOther Analog ICs
-
XC61CC4502PRPower Management Circuits
-
FAN3227TMXPeripheral Drivers
-
XC6223H121GR-GLinear Regulator ICs
-
LQH43MN122K03LFixed Inductors
-
JW1FSN-DC12VPower/Signal Relays
-
MJD122T4Power Bipolar Transistors