Part Details for XCL209B123DR by Torex Semiconductor LTD
Overview of XCL209B123DR by Torex Semiconductor LTD
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCL209B123DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0355
|
Newark | Dc/Dc Conv, 1.2V, 0.4A, 3Mhz, 85Deg C Rohs Compliant: Yes |Torex XCL209B123DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 590 |
|
$1.3500 / $2.9500 | Buy Now |
DISTI #
XCL209B123DR-ND
|
DigiKey | 400MA INDUCTOR BUILT-IN STEP-DOW Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0767 / $1.1181 | Buy Now |
DISTI #
XCL209B123DR
|
Avnet Americas | Conv DC-DC Single Step Down 2V to 6V 10-Pin USP T/R - Tape and Reel (Alt: XCL209B123DR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4760 | Buy Now |
DISTI #
XCL209B123DR
|
Avnet Americas | Conv DC-DC Single Step Down 2V to 6V 10-Pin USP T/R - Tape and Reel (Alt: XCL209B123DR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4760 | Buy Now |
DISTI #
XCL209B123DR
|
TME | IC: PMIC, DC/DC converter, Uin: 2÷6VDC, Uout: 1.2VDC, 0.4A, USP10B03 Min Qty: 1 | 0 |
|
$1.4400 / $2.1500 | RFQ |
DISTI #
XCL209B123DR
|
Avnet Silica | Conv DC-DC Single Step Down 2V to 6V 10-Pin USP T/R (Alt: XCL209B123DR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3535936RL
|
element14 Asia-Pacific | DC/DC CONV, 1.2V, 0.4A, 3MHZ, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 590 |
|
$1.2788 / $1.9884 | Buy Now |
DISTI #
3535936
|
element14 Asia-Pacific | DC/DC CONV, 1.2V, 0.4A, 3MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 590 |
|
$1.2788 / $2.6907 | Buy Now |
DISTI #
3535936RL
|
Farnell | DC/DC CONV, 1.2V, 0.4A, 3MHZ, 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 590 |
|
$1.1507 / $1.4791 | Buy Now |
DISTI #
3535936
|
Farnell | DC/DC CONV, 1.2V, 0.4A, 3MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 590 |
|
$1.1507 / $2.2562 | Buy Now |
Part Details for XCL209B123DR
XCL209B123DR CAD Models
XCL209B123DR Part Data Attributes:
|
XCL209B123DR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL209B123DR
Torex Semiconductor LTD
Switching Regulator, Current-mode, 0.4A, 3450kHz Switching Freq-Max, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SON, SOLCC8,.08,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.08,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 3450 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |