Part Details for XCL210A1H1GR-G by Torex Semiconductor LTD
Overview of XCL210A1H1GR-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XCL210A1H1GR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCL210A1H1GR-G-ND
|
DigiKey | 50MA INDUCTOR BUILT-IN PFM STEP- Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1489 / $1.1931 | Buy Now |
DISTI #
XCL210A1H1GR-G
|
Avnet Americas | DC/DC Converter Synchronous Step-Down Single 1.65V 200mA 2V to 6V 8-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL210A1H1GR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for XCL210A1H1GR-G
XCL210A1H1GR-G CAD Models
XCL210A1H1GR-G Part Data Attributes
|
XCL210A1H1GR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL210A1H1GR-G
Torex Semiconductor LTD
Switching Regulator, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXSS-N8 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 1.683 V | |
Output Voltage-Min | 1.617 V | |
Output Voltage-Nom | 1.65 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.04 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2 mm |
Alternate Parts for XCL210A1H1GR-G
This table gives cross-reference parts and alternative options found for XCL210A1H1GR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL210A1H1GR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL210C1H1GR-G | Switching Regulator, PACKAGE-8 | Torex Semiconductor LTD | XCL210A1H1GR-G vs XCL210C1H1GR-G |