XCL210C191GR-G
Torex Semiconductor LTD
Description: Switching Regulator, PACKAGE-8

Overview of XCL210C191GR-G by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for XCL210C191GR-G by Torex Semiconductor LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 893-XCL210C191GR-GCT-ND
DigiKey 50MA INDUCTOR BUILT-IN PFM STEP- Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 100
In Stock
  • 1 $2.6100
  • 10 $2.3420
  • 25 $2.2092
  • 100 $1.8824
  • 250 $1.7675
  • 500 $1.5466
  • 1,000 $1.2814
  • 3,000 $1.1931
  • 6,000 $1.1489
$1.1489 / $2.6100 Buy Now
DISTI # XCL210C191GR-G
Avnet Americas DC/DC Converter Synchronous Step-Down Single 1.9V 200mA 2V to 6V 8-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL210C191GR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # C1S750900607354
Chip1Stop DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape 155
  • 1 $0.9260
  • 10 $0.8530
  • 50 $0.8370
  • 100 $0.8000
$0.8000 / $0.9260 Buy Now

CAD Models for XCL210C191GR-G by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCL210C191GR-G by Torex Semiconductor LTD

XCL210C191GR-G
Torex Semiconductor LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Package Description
PACKAGE-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
12 Weeks
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
2 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XXSS-N8
Length
2.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
1.938 V
Output Voltage-Min
1.862 V
Output Voltage-Nom
1.9 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.04 mm
Surface Mount
YES
Switcher Configuration
BUCK
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL SILVER GOLD
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
10
Width
2 mm
Want to compare parts?
  1. XCL210C191GR-G
    Torex Semiconductor LTD
    Switching Regulator, PACKAGE-8
    VS

Related Parts for XCL210C191GR-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCL210C191GR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCL210C191GR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XCL210C191GR-G would you like to use for your alert(s)?
  • Please alert me when XCL210C191GR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCL210C191GR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCL210C191GR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCL210C191GR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCL210C191GR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCL210C191GR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: