Part Details for XCL214B153DR by Torex Semiconductor LTD
Overview of XCL214B153DR by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCL214B153DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0399
|
Newark | Dc/Dc Conv, 1.5V, 1.5A, 3Mhz, 105Deg C Rohs Compliant: Yes |Torex XCL214B153DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9300 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 1.5A | 394 |
|
$1.0219 / $2.0438 | Buy Now |
DISTI #
3535984RL
|
element14 Asia-Pacific | DC/DC CONV, 1.5V, 1.5A, 3MHZ, 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.3111 / $1.8222 | Buy Now |
DISTI #
3535984
|
element14 Asia-Pacific | DC/DC CONV, 1.5V, 1.5A, 3MHZ, 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3111 / $2.3481 | Buy Now |
DISTI #
3535984
|
Farnell | DC/DC CONV, 1.5V, 1.5A, 3MHZ, 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1983 / $1.4179 | Buy Now |
DISTI #
3535984RL
|
Farnell | DC/DC CONV, 1.5V, 1.5A, 3MHZ, 105DEG C RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$1.1983 | Buy Now |
Part Details for XCL214B153DR
XCL214B153DR CAD Models
XCL214B153DR Part Data Attributes:
|
XCL214B153DR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL214B153DR
Torex Semiconductor LTD
Switching Regulator, 1.5A, USP-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Torex | |
Additional Feature | ALSO REQUIRE PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N9 | |
Length | 3.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.5 mm |