Part Details for XCL214E153DR by Torex Semiconductor LTD
Overview of XCL214E153DR by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCL214E153DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0408
|
Newark | Dc/Dc Conv, 1.5V, 1.5A, 3Mhz, 105Deg C Rohs Compliant: Yes |Torex XCL214E153DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3700 / $3.0000 | Buy Now |
DISTI #
3535996RL
|
element14 Asia-Pacific | DC/DC CONV, 1.5V, 1.5A, 3MHZ, 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 3000 |
|
$1.4307 / $2.0608 | Buy Now |
DISTI #
3535996
|
element14 Asia-Pacific | DC/DC CONV, 1.5V, 1.5A, 3MHZ, 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3000 |
|
$1.4307 / $2.7947 | Buy Now |
DISTI #
3535996
|
Farnell | DC/DC CONV, 1.5V, 1.5A, 3MHZ, 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$1.1619 / $1.9575 | Buy Now |
DISTI #
3535996RL
|
Farnell | DC/DC CONV, 1.5V, 1.5A, 3MHZ, 105DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 3000 |
|
$1.1619 / $1.2924 | Buy Now |
Part Details for XCL214E153DR
XCL214E153DR CAD Models
XCL214E153DR Part Data Attributes:
|
XCL214E153DR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL214E153DR
Torex Semiconductor LTD
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL SILVER GOLD | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for XCL214E153DR
This table gives cross-reference parts and alternative options found for XCL214E153DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL214E153DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL213E153DR | Switching Regulator, 4.5A, USP-9 | Torex Semiconductor LTD | XCL214E153DR vs XCL213E153DR |