XCL232B111KR-G
Torex Semiconductor LTD
Description: Switching Regulator, Voltage-mode, 0.15A, PDSO6, CL-2025, 6 PIN

Overview of XCL232B111KR-G by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XCL232B111KR-G by Torex Semiconductor LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 83AK3591
Newark Dc/Dc Conv, Sync Buck, 1.1V, 85Deg C Rohs Compliant: Yes |Torex XCL232B111KR-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.4800
  • 10 $2.2300
  • 25 $2.1000
  • 50 $1.9400
  • 100 $1.7900
  • 250 $1.6800
  • 500 $1.4700
  • 1,000 $1.2200
$1.2200 / $2.4800 Buy Now
DISTI # 893-XCL232B111KR-GCT-ND
DigiKey ULTRA-LLOW QUIESCENT CURRENT, IN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2967
In Stock
  • 1 $2.3800
  • 10 $2.1410
  • 25 $2.0200
  • 100 $1.7210
  • 250 $1.6160
  • 500 $1.4140
  • 1,000 $1.1716
  • 3,000 $1.0000
$1.0000 / $2.3800 Buy Now
DISTI # 865-XCL232B111KR-G
Mouser Electronics Non-Isolated DC/DC Converters Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters RoHS: Compliant 0
  • 1 $1.8500
  • 5 $1.8300
  • 10 $1.7200
$1.7200 / $1.8500 Order Now

CAD Models for XCL232B111KR-G by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XCL232B111KR-G by Torex Semiconductor LTD

XCL232B111KR-G
Torex Semiconductor LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Package Description
CL-2025, 6 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
Torex
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
1.8 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-N6
Length
2.5 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.15 A
Output Voltage-Max
1.122 V
Output Voltage-Min
1.078 V
Output Voltage-Nom
1.1 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSON
Package Equivalence Code
SOLCC6,.08,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Seated Height-Max
1.04 mm
Surface Mount
YES
Switcher Configuration
BUCK
Terminal Form
NO LEAD
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Width
2 mm
Want to compare parts?
  1. XCL232B111KR-G
    Torex Semiconductor LTD
    Switching Regulator, Voltage-mode, 0.15A, PDSO6, CL-2025, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCL232B111KR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCL232B111KR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XCL232B111KR-G would you like to use for your alert(s)?
  • Please alert me when XCL232B111KR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCL232B111KR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCL232B111KR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCL232B111KR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCL232B111KR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCL232B111KR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: