-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 0.15A, PDSO6, CL-2025, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3592
|
Newark | Dc/Dc Conv, Sync Buck, 1.2V, 85Deg C Rohs Compliant: Yes |Torex XCL232B121KR-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2200 / $2.4800 | Buy Now |
DISTI #
893-XCL232B121KR-GCT-ND
|
DigiKey | ULTRA-LLOW QUIESCENT CURRENT, IN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2987 In Stock |
|
$1.0000 / $2.3800 | Buy Now |
DISTI #
865-XCL232B121KR-G
|
Mouser Electronics | Non-Isolated DC/DC Converters Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters RoHS: Compliant | 0 |
|
$1.7200 / $1.8500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCL232B121KR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL232B121KR-G
Torex Semiconductor LTD
Switching Regulator, Voltage-mode, 0.15A, PDSO6, CL-2025, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | CL-2025, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 1.224 V | |
Output Voltage-Min | 1.176 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC6,.08,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 1.04 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 2 mm |