Part Details for XCMD2102M12 by Telemechanique Sensors
Overview of XCMD2102M12 by Telemechanique Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMD2102M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R4459
|
Newark | Limit Switch, Spdt, 1.5A, 240Vac, Limit Switch Actuator:Roller Plunger, Contact Configuration:Spdt, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:7N, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCMD2102M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.3800 / $133.3800 | Buy Now |
DISTI #
5452-XCMD2102M12-ND
|
DigiKey | SWITCH LIMIT DPDT 1A 24V Min Qty: 1 Lead time: 2 Weeks Container: Box |
21 In Stock |
|
$71.7610 / $100.7200 | Buy Now |
DISTI #
996-XCMD2102M12
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 4A XCMD RoHS: Compliant | 1 |
|
$71.8300 / $94.1600 | Buy Now |
DISTI #
70007927
|
RS | IP66, IP67, IP68 Snap Action Limit Switch, Plunger, Zinc Alloy, NO/NC, 240V | Telemecanique Sensors XCMD2102M12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7 |
|
$100.5300 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Plunger Connector 1.5A 240VAC 250VDC 7N Linear Screw Mount |
1 In Stock |
|
$66.4800 / $113.3200 | Buy Now |
DISTI #
XCMD2102M12
|
TME | Limit switch, metal roller Ø11,6mm, SPDT, 6A, max.250VAC, IP66 Min Qty: 1 | 13 |
|
$57.5700 / $66.4300 | Buy Now |
DISTI #
2765754
|
element14 Asia-Pacific | LIMIT SW, SPDT, PLUNGER, 1.5A, 240V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$97.5165 / $118.4829 | Buy Now |
DISTI #
2765754
|
Farnell | LIMIT SW, SPDT, PLUNGER, 1.5A, 240V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$95.3012 / $99.2690 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Roller Plunger Connector 1.5A 240VAC 250VDC 7N Linear Screw Mount |
1 In Stock |
|
$66.4800 / $113.3200 | Buy Now |