Part Details for XCMD2106L1 by Telemechanique Sensors
Overview of XCMD2106L1 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMD2106L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P7507
|
Newark | Limit Sw, Spst-No/Spst-Nc, 1.5A, 240Vac, Limit Switch Actuator:Wobble Cat Whisker, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:0.1N Rohs Compliant: Yes |Telemecanique Sensors XCMD2106L1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7600 / $71.8300 | Buy Now |
DISTI #
5452-XCMD2106L1-ND
|
DigiKey | SWITCH LIMIT DPST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$78.6400 | Buy Now |
DISTI #
996-XCMD2106L1
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 5A XCMD RoHS: Compliant | 0 |
|
$69.5300 / $72.8600 | Order Now |
DISTI #
71437144
|
RS | Limit switch XCMD, cats whisker, 1NC+1NO, snap, 1 m | Telemecanique Sensors XCMD2106L1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$59.3100 / $77.0200 | Buy Now |
DISTI #
XCMD2106L1
|
TME | Limit switch, NO + NC, 6A, max.250VAC, max.250VDC, lead 1m, IP66 Min Qty: 1 | 0 |
|
$62.1100 / $71.6600 | RFQ |