Part Details for XCMD2116L1 by Telemechanique Sensors
Overview of XCMD2116L1 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMD2116L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R4463
|
Newark | Limit Sw, Spst-No/Spst-Nc, 1.5A, 240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:0.1N, Product Range:Osisense Xc Seriesrohs Compliant: Yes |Telemecanique Sensors XCMD2116L1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4000 / $65.5300 | Buy Now |
DISTI #
5452-XCMD2116L1-ND
|
DigiKey | SWITCH LIMIT DPDT 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$51.1222 / $71.7500 | Buy Now |
DISTI #
996-XCMD2116L1
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 5A XCMD RoHS: Compliant | 28 |
|
$51.1900 / $67.4300 | Buy Now |
DISTI #
70007932
|
RS | IP66, IP67, IP68 Snap Action Limit Switch, Lever, Zinc Alloy, NO/NC, 240V | Telemecanique Sensors XCMD2116L1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$54.9800 / $71.4000 | Buy Now |
DISTI #
XCMD2116L1
|
TME | Limit switch, lever R 34,4mm, metallic roller 16mm, NO + NC, 6A Min Qty: 1 | 19 |
|
$59.7600 / $68.9500 | Buy Now |