Part Details for XCMD2125L2 by Telemechanique Sensors
Overview of XCMD2125L2 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMD2125L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9065
|
Newark | Limit Sw, Spst-No/Spst-Nc, 1.5A, 240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:0.1N, Product Range:Osisense Xc Seriesrohs Compliant: Yes |Telemecanique Sensors XCMD2125L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8000 / $75.8100 | Buy Now |
DISTI #
5452-XCMD2125L2-ND
|
DigiKey | SWITCH LIMIT DPST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$68.7700 | Buy Now |
DISTI #
996-XCMD2125L2
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 4A XCMD RoHS: Compliant | 0 |
|
$54.7800 / $76.8800 | Order Now |
DISTI #
75130215
|
RS | LIMIT SWITCH 240VAC 4A PLAST XCMD | Telemecanique Sensors XCMD2125L2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$74.2900 | RFQ |