There are no models available for this part yet.
Overview of XCMD2145L5 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCMD2145L5 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52T5907
|
Newark | Limit Switch 240Vac 5A Plast Xcmd |Telemecanique Sensors XCMD2145L5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.6700 / $93.3500 | Buy Now | |
DISTI #
5452-XCMD2145L5-ND
|
DigiKey | SWITCH LIMIT 5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$86.8800 | Buy Now | |
DISTI #
996-XCMD2145L5
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 5A XCMD | 0 |
|
$69.2200 / $97.1300 | Order Now | |
DISTI #
75130216
|
RS | LIMIT SWITCH 240VAC 5A PLAST XCMD | Telemecanique Sensors XCMD2145L5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$81.6100 / $87.7500 | RFQ |