Part Details for XCMD2171L1 by Telemechanique Sensors
Overview of XCMD2171L1 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMD2171L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCMD2171L1-ND
|
DigiKey | SWITCH LIMIT 1.5A 240V METAL Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$95.3000 | Buy Now |
DISTI #
996-XCMD2171L1
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 1.5A METAL XCMD RoHS: Compliant | 0 |
|
$64.5400 / $90.5700 | Order Now |
DISTI #
75130219
|
RS | LMT SWITCH 240VAC 1.5A METAL XCMD | Telemecanique Sensors XCMD2171L1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$87.5200 | RFQ |