Part Details for XCMD21F2C12 by Telemechanique Sensors
Overview of XCMD21F2C12 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMD21F2C12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T5900
|
Newark | Limit Switch, Spst-No/Spst-Nc, 3A, 50Vac, Limit Switch Actuator:Roller Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:50V, Operating Force Max:7N, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCMD21F2C12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.9100 / $122.9900 | Buy Now |
DISTI #
5452-XCMD21F2C12-ND
|
DigiKey | SWITCH LIMIT DPST 3A 50V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$121.6000 | Buy Now |
DISTI #
996-XCMD21F2C12
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 1.5A METAL XCMD RoHS: Compliant | 0 |
|
$95.7600 / $115.5700 | Order Now |
DISTI #
70706021
|
RS | Limit switch XCMD, M12 steel roller plunger, 1NC+1NO, snap, M12 | Telemecanique Sensors XCMD21F2C12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$115.5700 | RFQ |
DISTI #
XCMD21F2C12
|
TME | Limit switch, NO + NC, 6A, max.250VAC, max.250VDC, connector M12 Min Qty: 1 | 0 |
|
$60.7800 / $70.1400 | RFQ |