Part Details for XCMD291AL1 by Telemechanique Sensors
Overview of XCMD291AL1 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMD291AL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T5912
|
Newark | Limit Sw, Spst-No/Spst-Nc, 0.75A/240Vac, Limit Switch Actuator:Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:750Ma, Contact Voltage Ac Max:240V, Operating Force Max:-, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCMD291AL1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.9300 / $101.6000 | Buy Now |
DISTI #
5452-XCMD291AL1-ND
|
DigiKey | SWITCH LIMIT DPST-NC 0.75A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$100.4600 | Buy Now |
DISTI #
996-XCMD291AL1
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 1.5A METAL XCMD RoHS: Compliant | 0 |
|
$76.3800 / $95.4800 | Order Now |
DISTI #
75130229
|
RS | LMT SWITCH 240VAC 1.5A METAL XCMD | Telemecanique Sensors XCMD291AL1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$105.4400 | RFQ |