There are no models available for this part yet.
Overview of XCMD61500L1 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCMD61500L1 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5452-XCMD61500L1-ND
|
DigiKey | SWITCH LIMIT DPDT 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$58.3904 / $81.9500 | Buy Now | |
DISTI #
996-XCMD61500L1
|
Mouser Electronics | Limit Switches XCMD LIMIT SWITCH RoHS: Compliant | 0 |
|
$55.4900 / $77.8800 | Order Now | |
DISTI #
75130241
|
RS | XCMD LIMIT SWITCH OPTIONS | Telemecanique Sensors XCMD61500L1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$75.2600 | RFQ |