Part Details for XCMH2102L2 by Telemechanique Sensors
Overview of XCMH2102L2 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMH2102L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK2730
|
Newark | Limit Sw, Spst-Nc/Spst-No, 0.75A/240Vac, Limit Switch Actuator:Roller Plunger, Contact Configuration:Spst-Nc, Spst-No, Contact Current Ac Max:750Ma, Contact Voltage Ac Max:240V, Operating Force Max:7N, Product Range:Xcmh Series Rohs Compliant: Yes |Telemecanique Sensors XCMH2102L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7700 | Buy Now |
DISTI #
5452-XCMH2102L2-ND
|
DigiKey | LS PL MINI MTL RLLR PLUNGR NCNO Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.8400 | Buy Now |
DISTI #
996-XCMH2102L2
|
Mouser Electronics | Limit Switches LS PL MINI MTL RLLR PLUNGR NCNO SNAP 2M | 0 |
|
$31.7800 / $46.2200 | Order Now |
DISTI #
74744811
|
RS | XCMH Limit Switches Miniature Plastic Metal Roller Plunger NC + NO Snap L2 | Telemecanique Sensors XCMH2102L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$42.9500 / $46.6800 | RFQ |