Part Details for XCMH2121L1 by Telemechanique Sensors
Overview of XCMH2121L1 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMH2121L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK2756
|
Newark | Limit Sw, Spst-Nc/Spst-No, 0.75A/240Vac, Limit Switch Actuator:Roller Plunger, Contact Configuration:Spst-Nc, Spst-No, Contact Current Ac Max:750Ma, Contact Voltage Ac Max:240V, Operating Force Max:2.5N, Product Range:Xcmh Series Rohs Compliant: Yes |Telemecanique Sensors XCMH2121L1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$35.4100 | Buy Now |
DISTI #
996-XCMH2121L1
|
Mouser Electronics | Limit Switches LS PL MINI PL RLLR LV PLNGR NCNO SNAP 1M | 0 |
|
$30.6000 / $44.5100 | Order Now |
DISTI #
74744809
|
RS | Limit Switches Miniature Plastic Plastic roller lever plunger | Telemecanique Sensors XCMH2121L1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9500 / $44.5100 | RFQ |