Part Details for XCMH2902L1 by Telemechanique Sensors
Overview of XCMH2902L1 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMH2902L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK2764
|
Newark | Limit Sw, Dpst-Nc, 0.75A/240Vac, Limit Switch Actuator:Roller Plunger, Contact Configuration:Dpst-Nc, Contact Current Ac Max:750Ma, Contact Voltage Ac Max:240V, Operating Force Max:8.5N, Product Range:Xcmh Series Rohs Compliant: Yes |Telemecanique Sensors XCMH2902L1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$39.5000 | Buy Now |
DISTI #
5452-XCMH2902L1-ND
|
DigiKey | LS PL MINI PLASTIC RLLR LVR 2NC Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.2200 | Buy Now |
DISTI #
996-XCMH2902L1
|
Mouser Electronics | Limit Switches LS PL MINI PLASTIC RLLR LVR 2NC SNAP 1M | 0 |
|
$35.3800 / $49.6600 | Order Now |
DISTI #
74744822
|
RS | XCMH Limit Switches Miniature Plastic Metal Roller Plunger 2 NC Snap L1 | Telemecanique Sensors XCMH2902L1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$45.6900 / $49.6600 | RFQ |